Part Details for HXY302DF by HXY
Overview of HXY302DF by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXY302DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureDFN3X3-8L fet type2N-Channel Gate voltage Vgs1.2-2.5V Drain-source voltage Vds30V Continuous Drain Current Id30A | 120000 |
|
$0.1023 / $0.1075 | Buy Now |
|
LCSC | 30V 30A 1.5W 12m10V 2.5V250uA 2 N-Channel DFN-8L(3x3) MOSFETs ROHS | 1703 |
|
$0.0735 / $0.0772 | Buy Now |