Part Details for HXS 20-NP by LEM Holdings SSA
Overview of HXS 20-NP by LEM Holdings SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXS 20-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1777
|
Newark | Current Transducer, Open Loop, 20A, Sensor Output Type:Voltage, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Current Measuring Range Dc:-60A To 60A, Current Measuring Range Ac:-60A To 60A, Response Time:5Μs, Accuracy:1% Rohs Compliant: Yes |Lem HXS 20-NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2854 |
|
$13.1800 / $14.6400 | Buy Now |
DISTI #
398-1025-5-ND
|
DigiKey | SENSOR CURRENT HALL 5A, 10A, 20A Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1292 In Stock |
|
$8.2770 / $14.4500 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT �20A HALL EFFECT,OPEN LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$33.5900 / $35.9900 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT ±20A HALL EFFECT,OPEN LOOP | 14 |
|
$25.1935 / $26.9570 | Buy Now |
Part Details for HXS 20-NP
HXS 20-NP CAD Models
HXS 20-NP Part Data Attributes:
|
HXS 20-NP
LEM Holdings SSA
Buy Now
|
Compare Parts:
HXS 20-NP
LEM Holdings SSA
|
Samacsys Manufacturer | LEM | |
Samacsys Modified On | 2023-08-21 02:26:27 |