There are no models available for this part yet.
Overview of HXE2017HL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HXE2017HL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM3893
|
Newark | Xfmr, 1.5Kv, Ess, Smd Rohs Compliant: Yes |Pulse Electronics HXE2017HL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1600 / $6.5200 | Buy Now | |
DISTI #
553-HXE2017HL-ND
|
DigiKey | TRANSF ESS BMS 1500V 6.0KV Min Qty: 480 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3178 | Buy Now | |
DISTI #
673-HXE2017HL
|
Mouser Electronics | Power Transformers 1500V Reinforced 1CT:1CT SMT XFMR 6000 V -40C to +125C RoHS: Compliant | 240 |
|
$3.0600 / $5.4800 | Buy Now | |
DISTI #
HXE2017HL
|
Avnet Abacus | SMD, XFMR,1:1,1500V REIN 6KV TU (Alt: HXE2017HL) RoHS: Compliant Min Qty: 440 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |