Part Details for HXE2010HLT by Pulse Electronics Corporation
Overview of HXE2010HLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXE2010HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-HXE2010HLTCT-ND
|
DigiKey | TRANSF ESS BMS 500V 5.0KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$3.0755 / $5.3000 | Buy Now |
DISTI #
673-HXE2010HLT
|
Mouser Electronics | Power Transformers 500V Reinforced 1CT:1CT SMT XFMR 5000 V -40C to +125C RoHS: Compliant | 0 |
|
$2.9300 / $3.0700 | Order Now |
DISTI #
HXE2010HLT
|
Avnet Abacus | SMD, XFMR,1:1, 500V REIN 5KV TR (Alt: HXE2010HLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |