Part Details for HXB5012HLT by Pulse Electronics Corporation
Overview of HXB5012HLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXB5012HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1499
|
Newark | Mod, Sin, 1Gd,1:1, Hf, Smd, T&r/T&r Rohs Compliant: Yes |Pulse Electronics HXB5012HLT Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6300 | Buy Now |
DISTI #
97AK2860
|
Newark | Transformer, 1G Base-T Poe, 350Uh, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HXB5012HLT Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6300 / $4.1500 | Buy Now |
DISTI #
553-HXB5012HLTCT-ND
|
DigiKey | MOD SIN 1GD 1:1 HF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0847 / $5.3200 | Buy Now |
DISTI #
HXB5012HLT
|
Avnet Americas | - Tape and Reel (Alt: HXB5012HLT) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.6855 / $3.0541 | Buy Now |
DISTI #
673-HXB5012HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD, SIN, 1GD,1:1, HF, SMD, T&R RoHS: Compliant | 0 |
|
$3.0300 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | LAN Transformer - Single - 1GD - 1:1 - HF - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.6100 / $7.1500 | Buy Now |
DISTI #
HXB5012HLT
|
Avnet Abacus | (Alt: HXB5012HLT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |