Part Details for HXA2W152Y by Hitachi Chemical Co America Ltd
Overview of HXA2W152Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HXA2W152Y
HXA2W152Y CAD Models
HXA2W152Y Part Data Attributes
|
HXA2W152Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HXA2W152Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
Leakage Current | 6.75 mA | |
Manufacturer Series | HXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for HXA2W152Y
This table gives cross-reference parts and alternative options found for HXA2W152Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXA2W152Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EG152M450BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | HXA2W152Y vs 3186EG152M450BHA |
B43456-A5158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HXA2W152Y vs B43456-A5158-M |
3188EG152M450AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | HXA2W152Y vs 3188EG152M450AJA1 |
3188EG152M450MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | HXA2W152Y vs 3188EG152M450MXA1 |
3186EG152M450BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | HXA2W152Y vs 3186EG152M450BJA |
ALS31R152ND450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HXA2W152Y vs ALS31R152ND450 |
ALS31R152MF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HXA2W152Y vs ALS31R152MF450 |
EPH158M450AW3XY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT | Nissei Electric Co Ltd | HXA2W152Y vs EPH158M450AW3XY |
3186EG152M450MPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | HXA2W152Y vs 3186EG152M450MPA1 |
ALS30G152ND450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HXA2W152Y vs ALS30G152ND450 |