Part Details for HX73C50002 by Diodes Incorporated
Overview of HX73C50002 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX73C50002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX73C50002DI-ND
|
DigiKey | CLOCK SAW OSCILLATOR SEAM7050 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7988 | Buy Now |
DISTI #
HX73C50002
|
Avnet Americas | SMD Crystal Clock Oscillator 125MHz 3.3V 5pF 6-Pin SMD T/R - Tape and Reel (Alt: HX73C50002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1960 | Buy Now |
DISTI #
621-HX73C50002
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K | 0 |
|
$3.7900 / $3.9100 | Order Now |