Part Details for HX7028NL by Pulse Electronics Corporation
Overview of HX7028NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX7028NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6759
|
Newark | Mdl, sin,10G,1:1,gen2,sm, tu Npb/Tube |Pulse HX7028NL RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $11.4000 | Buy Now |
DISTI #
553-HX7028NL-ND
|
DigiKey | MDL SIN 10G 1:1 GEN2 SM TU Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5 In Stock |
|
$16.5500 | Buy Now |
DISTI #
HX7028NL
|
Avnet Americas | AUDIO TRANSFORMERS / SIGNAL TRANSFORMERS - Rail/Tube (Alt: HX7028NL) RoHS: Compliant Min Qty: 175 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.9481 / $11.3135 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10G,1:1,GEN2,SM,TU NPB RoHS: Compliant |
105 In Stock |
|
$10.9700 / $15.2100 | Buy Now |
DISTI #
HX7028NL
|
TTI | Pulse Transformers AUDIO/SIGNAL TRANSFORMER pbFree: Pb-Free Min Qty: 175 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$10.4100 | Buy Now |
DISTI #
000000000006264434
|
Sager | Pulse Transformers AUDIO/SIGNAL TRANSFORMER Min Qty: 175 | 0 |
|
$10.2700 | Buy Now |
DISTI #
HX7028NL
|
Avnet Abacus | (Alt: HX7028NL) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDL,SIN,10G,1:1,GEN2,SM,TU NPB RoHS: Compliant |
105 In Stock |
|
$10.9700 / $15.2100 | Buy Now |