Part Details for HX7013D0100.000000 by Diodes Incorporated
Results Overview of HX7013D0100.000000 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HX7013D0100.000000 Information
HX7013D0100.000000 by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for HX7013D0100.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX7013D0100.000000CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1490 / $1.8500 | Buy Now |
DISTI #
HX7013D0100.000000
|
Avnet Americas | Oscillator, 100 MHz, 50 ppm, SMD, 7mm x 5mm, 1.8 V, CMOS, HX701 XO - Tape and Reel (Alt: HX7013D0100... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1030 / $1.1260 | Buy Now |
DISTI #
729-HX7013D0100.0000
|
Mouser Electronics | Standard Clock Oscillators 1.8V CMOS XO 100.000000MHz, 50ppm RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
HX7013D0100.000000
|
Avnet Silica | Oscillator 100 MHz 50 ppm SMD 7mm x 5mm 18 V CMOS HX701 XO (Alt: HX7013D0100.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 611 |
|
RFQ |
Part Details for HX7013D0100.000000
HX7013D0100.000000 CAD Models
HX7013D0100.000000 Part Data Attributes
|
HX7013D0100.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HX7013D0100.000000
Diodes Incorporated
CMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HX7013D0100.000000
This table gives cross-reference parts and alternative options found for HX7013D0100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX7013D0100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPWC3QZ-A3BP-100.0000TS | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC3QZ-A3BP-100.0000TS |
CPWC7QT-A3BP-100.0000TS | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC7QT-A3BP-100.0000TS |
530JA100M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | HX7013D0100.000000 vs 530JA100M000BG |
531JA100M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | HX7013D0100.000000 vs 531JA100M000BGR |
CPWC5QT-A3BP-100.0000TS | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC5QT-A3BP-100.0000TS |
CPWC5QT-A3BP-100.0000PD | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC5QT-A3BP-100.0000PD |
CPWC7QZ-A3BP-100.0000PD | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC7QZ-A3BP-100.0000PD |
531VA100M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | HX7013D0100.000000 vs 531VA100M000BGR |
CPWC5Q-A3BP-100.0000TS | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | HX7013D0100.000000 vs CPWC5Q-A3BP-100.0000TS |
531VA100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | HX7013D0100.000000 vs 531VA100M000DG |