Part Details for HX6256RVHC by Honeywell Microelectronics & Precision Sensors
Overview of HX6256RVHC by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HX6256RVHC
HX6256RVHC CAD Models
HX6256RVHC Part Data Attributes
|
HX6256RVHC
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HX6256RVHC
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.445 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for HX6256RVHC
This table gives cross-reference parts and alternative options found for HX6256RVHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256RVHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6256RQRC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RVHC vs HX6256RQRC |
5962R9584502QXX | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs 5962R9584502QXX |
HX6256RVRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs HX6256RVRC |
HX6256RSRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs HX6256RSRC |
5962R9584501QXC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RVHC vs 5962R9584501QXC |
5962H9584501QXX | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs 5962H9584501QXX |
5962H9584501VXC | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs 5962H9584501VXC |
HX6256RQFT | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs HX6256RQFT |
HX6256RVHT | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Honeywell Microelectronics & Precision Sensors | HX6256RVHC vs HX6256RVHT |
5962R9584502VXC | IC 32K X 8 STANDARD SRAM, 25 ns, CDIP28, CERAMIC, DIP-28, Static RAM | Honeywell Sensing and Control | HX6256RVHC vs 5962R9584502VXC |