Part Details for HX6096NL by Pulse Electronics Corporation
Overview of HX6096NL by Pulse Electronics Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for HX6096NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2809
|
Newark | Mdl, sin,1Gpp,1:1,smt, tu, Npb Rohs Compliant: Yes |Pulse Electronics HX6096NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$5.5200 / $9.2400 | Buy Now |
DISTI #
85AJ2919
|
Newark | Xfmr, 10/100/1000 Base-T, Poe, 1Port/Smd Rohs Compliant: Yes |Pulse Electronics HX6096NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $10.6300 | Buy Now |
DISTI #
553-3251-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX/RX Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3021 In Stock |
|
$5.2529 / $8.9300 | Buy Now |
DISTI #
HX6096NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount - Rail/Tube (Alt: HX6096NL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.7365 / $5.3866 | Buy Now |
DISTI #
673-HX6096NL
|
Mouser Electronics | Pulse Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port RoHS: Compliant | 569 |
|
$5.3100 / $8.8900 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 25Tube |
|
$4.4200 / $4.8500 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.4200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GP,1:1,SMT,TU, NPB RoHS: Compliant |
91 In Stock |
|
$4.4800 / $8.1600 | Buy Now |
DISTI #
66222111
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1904 | Americas - 90 |
|
$6.3291 / $10.6112 | Buy Now |
DISTI #
19897575
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$4.5180 / $7.4970 | Buy Now |
Part Details for HX6096NL
HX6096NL CAD Models
HX6096NL Part Data Attributes
|
HX6096NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX6096NL
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIM. INCLUDE TERMINALS ALSO | |
Application | ETHERNET | |
Approvals | UL | |
Height | 6.6 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 18.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.72 A | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |