Part Details for HX6096FNLT by Pulse Electronics Corporation
Overview of HX6096FNLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX6096FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2807
|
Newark | Mdl, sin,1Gpp,1:1,smt, tr, Npb Rohs Compliant: Yes |Pulse Electronics HX6096FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3500 | Buy Now |
DISTI #
51AK2808
|
Newark | Mdl, sin,1Gpp,1:1,smt, tr, Npb Rohs Compliant: Yes |Pulse Electronics HX6096FNLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $3.9200 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX6096NLT (same form, fit, function) RoHS: Compliant |
3851 In Stock |
|
$4.6800 / $5.0200 | Buy Now |
DISTI #
66294790
|
Verical | Transformer Module Giga POE Pluse RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2213 | Americas - 3800 |
|
$8.4249 | Buy Now |
DISTI #
HX6096FNLT
|
TTI | Pulse Transformers 1000Base-T PoE+ SMD 1-Port 300uH/350uH pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 420 |
|
RFQ | |
DISTI #
HX6096FNLT
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: HX6096FNLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300112059
|
Chip1Stop | Transformer Module Giga Poe Pluse RoHS: Compliant Container: Cut Tape | 40 |
|
$2.9000 / $3.2500 | Buy Now |