Part Details for HX6096FNL by Pulse Electronics Corporation
Overview of HX6096FNL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for HX6096FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4482
|
Newark | Poe Transformer, 1:1, 1Port, 1000Base-T, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX6096FNL Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
HX6096FNL
|
TTI | Pulse Transformers 1000Base-T PoE+ SMD 1-Port 300uH/350uH pbFree: Pb-Free Min Qty: 325 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.7600 / $4.8600 | Buy Now |
DISTI #
HX6096FNL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount (Alt: HX6096FNL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HX6096FNL
HX6096FNL CAD Models
HX6096FNL Part Data Attributes
|
HX6096FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX6096FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.11 mm |