Part Details for HX5181NLT by Pulse Electronics Corporation
Overview of HX5181NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX5181NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6733
|
Newark | Mdl, sin,1Gd,1:1,smt, tr Npb/T&r |Pulse HX5181NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $4.9400 | Buy Now |
DISTI #
553-HX5181NLTCT-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2235 In Stock |
|
$4.9808 / $8.4700 | Buy Now |
DISTI #
HX5181NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.65Ohm Prim.DCR 0.65Ohm Sec. DCR -1.2dB@100KHz Surface Mount - Tape and Reel (Alt: HX5181NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.4912 / $5.1076 | Buy Now |
DISTI #
673-HX5181NLT
|
Mouser Electronics | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 RoHS: Compliant | 348 |
|
$4.9500 / $8.4300 | Buy Now |
|
Future Electronics | Pulse Transformers MDL,SIN,1GD,11,SMT,TR NPB RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
|
Future Electronics | Pulse Transformers MDL,SIN,1GD,11,SMT,TR NPB RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SMT,TR NPB RoHS: Compliant | 0 |
|
$4.3700 / $9.1600 | Buy Now |
DISTI #
HX5181NLT
|
TTI | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$4.6500 / $5.0900 | Buy Now |
DISTI #
000000000005441381
|
Sager | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 | 0 |
|
Buy Now | |
DISTI #
HX5181NLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 0.65Ohm Prim.DCR 0.65Ohm Sec. DCR -1.2dB@100KHz Surface Mount - Tape and Reel (Alt: HX5181NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |