Part Details for HX5120NLT by Pulse Electronics Corporation
Overview of HX5120NLT by Pulse Electronics Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX5120NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2798
|
Newark | Mdl, sin,1Gd,1:1,smt, tr Npb Rohs Compliant: Yes |Pulse Electronics HX5120NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 247 |
|
$13.6800 / $20.7100 | Buy Now |
DISTI #
51AK2799
|
Newark | Mdl, sin,1Gd,1:1,smt, tr Npb Rohs Compliant: Yes |Pulse Electronics HX5120NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3100 / $10.0900 | Buy Now |
DISTI #
553-HX5120NLTCT-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1785 In Stock |
|
$9.8996 / $16.6300 | Buy Now |
DISTI #
HX5120NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: HX5120NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.9683 / $11.3365 | Buy Now |
DISTI #
673-HX5120NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR NPB RoHS: Compliant | 1007 |
|
$11.1700 / $16.6300 | Buy Now |
|
Future Electronics | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$15.3200 | Buy Now |
|
Future Electronics | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.1100 | Buy Now |
|
Future Electronics | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.1100 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$11.4600 / $12.4100 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SMT,TR NPB RoHS: Compliant |
2139 In Stock |
|
$10.1300 / $12.4400 | Buy Now |
Part Details for HX5120NLT
HX5120NLT CAD Models
HX5120NLT Part Data Attributes:
|
HX5120NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5120NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Height | 2.08 mm | |
Isolation Voltage | 1500 V | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9.14 mm |