Part Details for HX5008NL by Pulse Electronics Corporation
Overview of HX5008NL by Pulse Electronics Corporation
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for HX5008NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2911
|
Newark | Xfmr, 10/100/1000 Base-T, Poe, 1Port/Smd Rohs Compliant: Yes |Pulse Electronics HX5008NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$10.1800 / $14.4600 | Buy Now |
DISTI #
60AC4476
|
Newark | Poe Transformer, 1:1, 1Port, 1000Base-T, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:325Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX5008NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2700 / $13.5400 | Buy Now |
DISTI #
79AH3060
|
Newark | Mdl, sin,1Gd,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics HX5008NL Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $10.0500 | Buy Now |
DISTI #
553-1344-ND
|
DigiKey | MODULE SINGLE GIGABIT LAN 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
907 In Stock |
|
$8.8996 / $14.5000 | Buy Now |
DISTI #
HX5008NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Rail/Tube (Alt: HX5008NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$7.5722 / $8.6115 | Buy Now |
DISTI #
HX5008NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Rail/Tube (Alt: HX5008NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$7.5722 / $8.6115 | Buy Now |
DISTI #
673-HX5008NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port RoHS: Compliant | 3080 |
|
$8.6900 / $12.4700 | Buy Now |
DISTI #
E54:1762_01096127
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks Date Code: 2408 | Europe - 14875 |
|
$5.1100 / $5.1520 | Buy Now |
DISTI #
E64:1861_01096127
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 | Europe - 3 |
|
$5.0040 / $5.9020 | Buy Now |
DISTI #
V99:2348_07334709
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2229 | Americas - 1 |
|
$7.9720 | Buy Now |
Part Details for HX5008NL
HX5008NL CAD Models
HX5008NL Part Data Attributes:
|
HX5008NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5008NL
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Height | 5.47 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.64 mm |