Part Details for HX5004ENL by Pulse Electronics Corporation
Overview of HX5004ENL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HX5004ENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2774
|
Newark | Mdl, sin,1Gd,1:1,smt, tu, Npb Rohs Compliant: Yes |Pulse Electronics HX5004ENL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
553-3204-5-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
647 In Stock |
|
$5.6001 / $9.5200 | Buy Now |
DISTI #
HX5004ENL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.65Ohm Prim.DCR 0.65Ohm Sec. DCR -1.2dB@100KHz Surface Mount - Rail/Tube (Alt: HX5004ENL) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$4.5334 / $5.1556 | Buy Now |
DISTI #
673-HX5004ENL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port RoHS: Compliant | 2124 |
|
$5.0200 / $8.2700 | Buy Now |
DISTI #
V99:2348_14672667
|
Arrow Electronics | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2142 | Americas - 2 |
|
$7.3450 / $7.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SMT,MSL1, TU, NPB RoHS: Compliant |
150 In Stock |
|
$4.4700 / $6.6700 | Buy Now |
DISTI #
66222057
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 10 Package Multiple: 5 Date Code: 2142 | Americas - 150 |
|
$6.4925 / $8.6736 | Buy Now |
DISTI #
59868462
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 2 |
|
$7.3450 / $7.5350 | Buy Now |
DISTI #
HX5004ENL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 46 In Stock |
|
$5.0300 / $7.5500 | Buy Now |
Part Details for HX5004ENL
HX5004ENL CAD Models
HX5004ENL Part Data Attributes:
|
HX5004ENL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5004ENL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Application | ETHERNET | |
Approvals | IEEE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |