Part Details for HX39601-5BH3 by Hongxing Electrical Ltd
Overview of HX39601-5BH3 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6M5BH3CFC#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33 TrustZone®, Highest Integration with Ethernet and CAN FD | |
R7FA6M5BH3CFB#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33 TrustZone®, Highest Integration with Ethernet and CAN FD | |
R7FA6M5BH3CFP#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33 TrustZone®, Highest Integration with Ethernet and CAN FD |
Price & Stock for HX39601-5BH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x5P 5P VH 1 3.96mm 5 -25~+85 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | 944 |
|
$0.0631 / $0.1188 | Buy Now |