Part Details for HX2326FNL by Pulse Electronics Corporation
Overview of HX2326FNL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX2326FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2767
|
Newark | Mdl, sgl,100Pp 1:1,smt, Oh, tu Npb Rohs Compliant: Yes |Pulse Electronics HX2326FNL Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.0600 | Buy Now |
DISTI #
553-2242-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX/RX Min Qty: 1 Lead time: 12 Weeks Container: Tube |
833 In Stock |
|
$2.9549 / $5.5300 | Buy Now |
DISTI #
HX2326FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.75Ohm Prim DCR -1.2dB Surface Mount - Rail/Tube (Alt: HX2326FNL) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4066 / $2.7369 | Buy Now |
DISTI #
673-HX2326FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH RoHS: Compliant | 117 |
|
$2.9100 / $5.4600 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 320Tube |
|
$2.5600 / $2.7900 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.5600 / $2.7900 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.6300 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX2326NL (same form, fit, function) RoHS: Compliant |
400 In Stock |
|
$2.3700 / $3.4600 | Buy Now |
DISTI #
66221900
|
Verical | Telecom Transformer 2(1:1) 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2220 | Americas - 400 |
|
$3.4738 / $4.5828 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for HX2326FNL
HX2326FNL CAD Models
HX2326FNL Part Data Attributes
|
HX2326FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX2326FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |