Part Details for HX2305NL by Pulse Electronics Corporation
Overview of HX2305NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX2305NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6714
|
Newark | Mdl, dual,100P,1:1,smt, tu, Npb/Tube |Pulse HX2305NL Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 | Buy Now |
DISTI #
HX2305NL-ND
|
DigiKey | XFRMR MODUL 2PORT POE 1:1 10/100 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
350 In Stock |
|
$5.9605 / $10.1900 | Buy Now |
DISTI #
HX2305NL
|
Avnet Americas | MDL,DUAL,100P,1:1,SMT,TU, - Rail/Tube (Alt: HX2305NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.4723 / $6.2234 | Buy Now |
DISTI #
673-HX2305NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port RoHS: Compliant | 269 |
|
$5.9400 / $10.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 35 Container: Tube | 0Tube |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | MDL,DUAL,100P,1:1,SMT,TU, NPB RoHS: Compliant | 0 |
|
$5.3300 / $14.5900 | Buy Now |
DISTI #
HX2305NL
|
Avnet Americas | MDL,DUAL,100P,1:1,SMT,TU, - Rail/Tube (Alt: HX2305NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.4723 / $6.2234 | Buy Now |
DISTI #
000000000001496318
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port Min Qty: 700 | 0 |
|
$5.6500 | Buy Now |
Part Details for HX2305NL
HX2305NL CAD Models
HX2305NL Part Data Attributes:
|
HX2305NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX2305NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 6.12 mm | |
Isolation Voltage | 1500 V | |
Length | 13.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 15.11 mm |