Part Details for HX2127002Z by Diodes Incorporated
Overview of HX2127002Z by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2127002Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-HX2127002ZCT-ND
|
DigiKey | CRYSTAL OSCILLATOR SEAM2520 T&R Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2993 In Stock |
|
$0.7562 / $0.9700 | Buy Now |
DISTI #
HX2127002Z
|
Avnet Americas | SMD Crystal Clock Oscillator 27MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: HX2127002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7502 / $0.8863 | Buy Now |
DISTI #
621-HX2127002Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$0.7560 | Order Now |
DISTI #
HX2127002Z
|
Avnet Silica | (Alt: HX2127002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |