Part Details for HX2124003Q by Diodes Incorporated
Overview of HX2124003Q by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2124003Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX2124003Q-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9841 | Buy Now |
DISTI #
HX2124003Q
|
Avnet Asia | SMD Crystal Clock Oscillator 24MHz 1.8V 15pF 4-Pin SMD T/R (Alt: HX2124003Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HX2124003Q
HX2124003Q CAD Models
HX2124003Q Part Data Attributes
|
HX2124003Q
Diodes Incorporated
Buy Now
|
Compare Parts:
HX2124003Q
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |