Part Details for HX2019FNL by Pulse Electronics Corporation
Overview of HX2019FNL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2019FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4473
|
Newark | Poe Transformer, 1:1, 1Port, 100Base-Tx, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:4.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX2019FNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.4200 | Buy Now |
DISTI #
79AH3057
|
Newark | Mdl, sin,100P,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics HX2019FNL Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $5.9700 | Buy Now |
DISTI #
553-2203-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4199 / $7.5100 | Buy Now |
DISTI #
HX2019FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.4dB SMD - Rail/Tube (Alt: HX2019FNL) RoHS: Compliant Min Qty: 1400 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.9854 / $4.5324 | Buy Now |
DISTI #
673-HX2019FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port RoHS: Compliant | 1186 |
|
$5.0900 / $7.1900 | Buy Now |
|
Future Electronics | HX2019FNL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 760Tube |
|
$4.0400 / $4.3900 | Buy Now |
|
Future Electronics | HX2019FNL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.0400 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX2019NL (same form, fit, function) RoHS: Compliant |
408 Partner Stock |
|
$4.2900 / $6.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $4.9200 | Buy Now |
DISTI #
HX2019FNL
|
TTI | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 415 In Stock |
|
$4.3100 / $7.1200 | Buy Now |
Part Details for HX2019FNL
HX2019FNL CAD Models
HX2019FNL Part Data Attributes:
|
HX2019FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX2019FNL
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |