Part Details for HX2019 by Pulse Electronics Corporation
Overview of HX2019 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HX2019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30249503
|
Verical | Telecom Transformer 1:1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0948 | Americas - 1 |
|
$18.8000 | Buy Now |
DISTI #
C1S612300022543
|
Chip1Stop | Telecom Transformer 1:1 3.5Ohm Prim. DCR 16Term. Gull Wing SMD RoHS: Not Compliant | 1 |
|
$24.1000 | Buy Now |
Part Details for HX2019
HX2019 CAD Models
HX2019 Part Data Attributes
|
HX2019
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX2019
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |