Part Details for HX1198FNLT by Pulse Electronics Corporation
Overview of HX1198FNLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HX1198FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2743
|
Newark | Mdl, sin,100D,1:1,sm, tr Npb Rohs Compliant: Yes |Pulse Electronics HX1198FNLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 615 |
|
$2.5700 / $2.8000 | Buy Now |
DISTI #
51AK2744
|
Newark | Mdl, sin,100D,1:1,sm, tr Npb Rohs Compliant: Yes |Pulse Electronics HX1198FNLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.5500 | Buy Now |
DISTI #
553-2209-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3904 In Stock |
|
$2.5844 / $4.8400 | Buy Now |
DISTI #
HX1198FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB SMD - Tape and Reel (Alt: HX1198FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9635 / $2.2330 | Buy Now |
DISTI #
673-HX1198FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant | 1506 |
|
$2.4100 / $4.4800 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$2.1500 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX1198NLT (same form, fit, function) RoHS: Compliant |
850 In Stock |
|
$2.1000 / $2.2800 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1:1CT, 1:1CT | 2 |
|
$3.2850 / $4.9275 | Buy Now |
DISTI #
HX1198FNLT
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 3600 In Stock |
|
$2.2800 / $2.3300 | Buy Now |
Part Details for HX1198FNLT
HX1198FNLT CAD Models
HX1198FNLT Part Data Attributes:
|
HX1198FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1198FNLT
Pulse Electronics Corporation
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT; 1:1CT | |
Width | 9.09 mm |
Alternate Parts for HX1198FNLT
This table gives cross-reference parts and alternative options found for HX1198FNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1198FNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7490100161A | WE-LAN LAN Transformer | Wurth Elektronik | HX1198FNLT vs 7490100161A |
749012011 | Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT | Wurth Elektronik | HX1198FNLT vs 749012011 |