Part Details for HX1198FNL by Pulse Electronics Corporation
Overview of HX1198FNL by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HX1198FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2742
|
Newark | Mdl, sin,100D,1:1,sm, tu Npb Rohs Compliant: Yes |Pulse Electronics HX1198FNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$3.0200 / $3.5700 | Buy Now |
DISTI #
34AK0928
|
Newark | Telecom Transformer |Pulse HX1198FNL Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HX1198FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB SMD - Rail/Tube (Alt: HX1198FNL) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4986 / $2.8416 | Buy Now |
DISTI #
673-HX1198FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant | 1040 |
|
$2.9500 / $5.2700 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 40 Container: Tube | 1Tube |
|
$2.2200 / $2.4300 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.2200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX1198NL (same form, fit, function) RoHS: Compliant |
303 In Stock |
|
$2.4200 / $3.5900 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer - 350µH - LAN 10/100 Base-T - 1CT:1CT Transmitter - 1CT:1CT Receiver - Surface Mount. RoHS: Compliant | 0 |
|
$2.5500 / $5.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER | 12 |
|
$2.9925 / $5.9850 | Buy Now |
Part Details for HX1198FNL
HX1198FNL CAD Models
HX1198FNL Part Data Attributes:
|
HX1198FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1198FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT; 1:1CT | |
Width | 9.09 mm |
Alternate Parts for HX1198FNL
This table gives cross-reference parts and alternative options found for HX1198FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1198FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-T5 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | HX1198FNL vs S558-5999-T5 |
824-M0062 | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, SM012A | Elec & Eltek | HX1198FNL vs 824-M0062 |