Part Details for HX1188FNL by Pulse Electronics Corporation
Overview of HX1188FNL by Pulse Electronics Corporation
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1188FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4468
|
Newark | Transformer, 1:1, 1Port, 100Base-Tx, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX1188FNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$3.5200 / $4.9500 | Buy Now |
DISTI #
78AC8086
|
Newark | Mdl, sin,100D,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics HX1188FNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
553-2200-5-ND
|
DigiKey | MODULE XFRMR SGL ETHR LAN 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12909 In Stock |
|
$3.3139 / $5.7100 | Buy Now |
DISTI #
HX1188FNL
|
Avnet Americas | 100Base-TX Single Port Telecom Transformer 1:1 1.5kVrms SMD - Rail/Tube (Alt: HX1188FNL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 2542 |
|
$2.8665 / $3.2599 | Buy Now |
DISTI #
673-HX1188FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant | 19313 |
|
$3.0600 / $4.7200 | Buy Now |
DISTI #
V36:1790_07334581
|
Arrow Electronics | Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 560 Package Multiple: 40 Lead time: 7 Weeks Date Code: 2241 | Americas - 3072 |
|
$2.8040 / $2.8270 | Buy Now |
DISTI #
V79:2366_28333211
|
Arrow Electronics | Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 4 |
|
$2.8030 / $3.6220 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 280Tube |
|
$2.7500 / $3.0000 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 160Bulk |
|
$2.7500 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX1188NL (same form, fit, function) RoHS: Compliant |
3207 In Stock |
|
$2.7200 / $4.5600 | Buy Now |
Part Details for HX1188FNL
HX1188FNL CAD Models
HX1188FNL Part Data Attributes:
|
HX1188FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1188FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.09 mm |