Part Details for HX1148T by Pulse Electronics Corporation
Overview of HX1148T by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HX1148T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX1148T-ND
|
DigiKey | PULSE XFMR 1CT:1 TX 1CT:1CT RX Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HX1148T
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount - Tape and Reel (Alt: HX1148T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HX1148T
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount - Tape and Reel (Alt: HX1148T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 125 |
|
RFQ | ||
DISTI #
HX1148T
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000093777
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0 |
|
Buy Now |
Part Details for HX1148T
HX1148T CAD Models
HX1148T Part Data Attributes:
|
HX1148T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1148T
Pulse Electronics Corporation
Datacom Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | 10/100 BASE-T | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.91 mm |
Alternate Parts for HX1148T
This table gives cross-reference parts and alternative options found for HX1148T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1148T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFATM6P | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | XFMRS Inc | HX1148T vs XFATM6P |