Part Details for HX1148NLT by Pulse Electronics Corporation
Overview of HX1148NLT by Pulse Electronics Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1148NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2736
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics HX1148NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.6500 | Buy Now |
DISTI #
51AK2737
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics HX1148NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.1700 | Buy Now |
DISTI #
09AH9580
|
Newark | Mdl, sin,100D,1:1,smt, tr Rohs Compliant: Yes |Pulse Electronics HX1148NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.1700 | Buy Now |
DISTI #
553-1758-1-ND
|
DigiKey | XFRMR MODULE 1PORT 1:1 10/100 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1133 In Stock |
|
$5.3719 / $9.1300 | Buy Now |
DISTI #
HX1148NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount - Tape and Reel (Alt: HX1148NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 600 |
|
$4.8438 / $5.5087 | Buy Now |
DISTI #
673-HX1148NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant | 565 |
|
$5.2700 / $9.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $5.4300 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,MLS4, T&R, RPB RoHS: Compliant |
300 Partner Stock |
|
$5.0200 / $6.1600 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for HX1148NLT
HX1148NLT CAD Models
HX1148NLT Part Data Attributes:
|
HX1148NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1148NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Insertion Loss | 1.5 dB | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.83 mm |
Alternate Parts for HX1148NLT
This table gives cross-reference parts and alternative options found for HX1148NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1148NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XFATM6P | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | XFMRS Inc | HX1148NLT vs XFATM6P |