Part Details for HX1148NL by Pulse Electronics Corporation
Overview of HX1148NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1148NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2735
|
Newark | Mdl, sin,100D,1:1,smt, tu, Rpb Rohs Compliant: Yes |Pulse Electronics HX1148NL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
09AH9579
|
Newark | Mdl, sin,100D,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics HX1148NL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
553-1339-5-ND
|
DigiKey | MODULE TRANSFMR SNGL LAN 16P SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
150 In Stock |
|
$5.3941 / $9.1700 | Buy Now |
DISTI #
HX1148NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount - Rail/Tube (Alt: HX1148NL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 408 |
|
$4.8639 / $5.5315 | Buy Now |
DISTI #
673-HX1148NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant | 916 |
|
$5.4500 / $9.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,MLS4, TU, RPB RoHS: Compliant |
97 In Stock |
|
$5.2100 / $8.4000 | Buy Now |
DISTI #
66221912
|
Verical | Telecom Transformer 1:1 16 Terminal Gull Wing SMD Min Qty: 10 Package Multiple: 5 Date Code: 1844 | Americas - 95 |
|
$6.9154 / $10.9233 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
DISTI #
HX1148NL
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port pbFree: Pb-Free Min Qty: 600 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$4.7700 / $5.4200 | Buy Now |
Part Details for HX1148NL
HX1148NL CAD Models
HX1148NL Part Data Attributes
|
HX1148NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1148NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Insertion Loss | 1.5 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.83 mm |