Part Details for HX0030C by AEMC Instruments
Overview of HX0030C by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX0030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3156
|
Newark | Probix Prhx1, 1/10 Probe, 250Mhz For Use With Ox Series {Rated 600V Cat Iii} {Special Order Only} |Aemc Instruments HX0030C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.0000 | Buy Now |
DISTI #
44148.1
|
TestEquity LLC | AEMC Instruments HX0030C Passive Probe, 250 MHz, 1X, 10X, 600 V, CAT3, Probix Series | 0 |
|
$370.0000 | Buy Now |