Part Details for HX0.5-60P CTSJ-H2.0 119 by hanxia
Overview of HX0.5-60P CTSJ-H2.0 119 by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for HX0.5-60P CTSJ-H2.0 119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Slide Lock 60P Contact,Top Surface Mount��Right Angle 0.5mm SMD,P=0.5mm FFC/FPC Connectors ROHS | 1995 |
|
$0.1300 / $0.1850 | Buy Now |
|
LCSC | Drawer Type 60P ContactTop Horizontal attachment 0.5mm SMDP0.5mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 1995 |
|
$0.1354 / $0.1927 | Buy Now |