Part Details for HX-CT-50M-6.4-OUT-9 by TE Connectivity
Overview of HX-CT-50M-6.4-OUT-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for HX-CT-50M-6.4-OUT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6048
|
Newark | Hx-Ct-50M-6.4-Out-9 Rohs Compliant: Yes |Raychem Te Connectivity HX-CT-50M-6.4-OUT-9 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 2 |
|
$84.0000 | Buy Now |
DISTI #
484-HX-CT-50M-6.4-OUT-9-DS-ND
|
DigiKey | CONTINOUS TUBING METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
132 In Stock |
|
$8.2223 / $14.3400 | Buy Now |
|
Onlinecomponents.com | HX-CT-50M-6.4-OUT-9 RoHS: Compliant | 0 |
|
$4.1800 / $7.6900 | Buy Now |
DISTI #
68029059
|
Verical | HX-CT-50M-6.4-OUT-9 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$116.5170 / $120.8633 | Buy Now |
DISTI #
RYCEL8197-000
|
Interstate Connecting Components | HX-CT-50M-6.4-OUT-9 | 1325 |
|
$4.7934 / $5.1738 | Buy Now |
|
Master Electronics | HX-CT-50M-6.4-OUT-9 RoHS: Compliant | 0 |
|
$4.1800 / $7.6900 | Buy Now |