Part Details for HX TS4545TP 160GF 022 by hanxia
Overview of HX TS4545TP 160GF 022 by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX TS4545TP 160GF 022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None 50mA 4.5mm 100M 50000 times 12V 160gf 4.5mm 4.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1980 |
|
$0.0119 / $0.0224 | Buy Now |