Part Details for HX PZ2.0-1X10P TP-YQ by hanxia
Overview of HX PZ2.0-1X10P TP-YQ by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PZ2.0-1X10P TP-YQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1.5A Standing paste Policy 2mm 10P 3.8mm -40+105 2mm Black Single Row 1x10P SMDP2mm() Pin Headers ROHS | 2000 |
|
$0.0587 / $0.1030 | Buy Now |