Part Details for HX PZ1.27-1X10P ZZ by hanxia
Overview of HX PZ1.27-1X10P ZZ by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PZ1.27-1X10P ZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1A Direct Insert Policy 1mm 10P 260 3.9mm -40+105 2.3mm 1.27mm Phosphor Bronze Black Single Row 1x10P PluginP1.27mm Pin Headers ROHS | 1480 |
|
$0.0195 / $0.0348 | Buy Now |