There are no models available for this part yet.
Overview of HX PZ1.0-2X7P ZZ by hanxia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HX PZ1.0-2X7P ZZ by hanxia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | Plugin,P=1mm Pin Headers ROHS | 1940 |
|
$0.0890 / $0.1643 | Buy Now | ||
LCSC | Gold 0.75A Direct Insert Policy 1mm 2mm 260 14P -40+105 2mm 1mm Phosphor Bronze Double Row Black 2x7P PluginP1mm Pin Headers ROHS | 1940 |
|
$0.0996 / $0.1793 | Buy Now |