Part Details for HX PZ1.0-2X6P WZ by hanxia
Overview of HX PZ1.0-2X6P WZ by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PZ1.0-2X6P WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Push-Pull,P=1mm Pin Headers ROHS | 1995 |
|
$0.1206 / $0.1271 | Buy Now |
|
LCSC | Gold 0.75A Bend insert Policy 1mm 12P 260 -40+105 1mm Brass Double Row 2x6P 1mm Push-PullP1mm Pin Headers ROHS | 1895 |
|
$0.1256 / $0.1324 | Buy Now |