Part Details for HX PM2.0-1X2P WC by hanxia
Overview of HX PM2.0-1X2P WC by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PM2.0-1X2P WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm Single Row 1.5A 260 500V -40+105 2P Bend insert 1x2P Side 2.4mm Square Hole Push-PullP2mm Female Headers ROHS | 1835 |
|
$0.0344 / $0.0363 | Buy Now |