Part Details for HX PM1.27-1X3P ZC by hanxia
Overview of HX PM1.27-1X3P ZC by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PM1.27-1X3P ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=1.27mm Female Headers ROHS | 1450 |
|
$0.0461 / $0.0825 | Buy Now |
|
LCSC | 1.27mm Single Row 1A Gold Phosphor Bronze 3P -40+105 Direct Insert 1x3P 4.3mm Top Square Hole PluginP1.27mm Female Headers ROHS | 1450 |
|
$0.0480 / $0.0859 | Buy Now |