Part Details for HX PM1.0-2X3P ZC by hanxia
Overview of HX PM1.0-2X3P ZC by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX PM1.0-2X3P ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mm Double Row 750mA Gold Phosphor Bronze 500V -40+105 260 Direct Insert 2x3P 2mm Top Square Hole PluginP1mm Female Headers ROHS | 1995 |
|
$0.0446 / $0.0470 | Buy Now |