There are no models available for this part yet.
Overview of HX MICRO 4P DIP ZB by hanxia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C31BH/B | Rochester Electronics LLC | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, DIP-40 | |
P8039AHL | Rochester Electronics LLC | Microcontroller, 8-Bit, NMOS, PDIP40, PLASTIC, DIP-40 | |
LP80C31BH | Rochester Electronics LLC | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for HX MICRO 4P DIP ZB by hanxia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1A 1 Horizontal attachment 5P Female -30+80 Micro-B SMD USB Connectors ROHS | 6379 |
|
$0.0169 / $0.0309 | Buy Now |