Part Details for HX FFC-1.0-20P-200MM by hanxia
Overview of HX FFC-1.0-20P-200MM by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM |
Price & Stock for HX FFC-1.0-20P-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 20P 1mm Same Side 200mm P1.0mm FFC Cable (Flexible Flat Cable) ROHS | 90 |
|
$0.0662 / $0.1227 | Buy Now |