Part Details for HX CYA1050-4.7UH by hanxia
Overview of HX CYA1050-4.7UH by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT | |
MSS1038-702NXC | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD | |
MSS1038-702NXB | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD |
Price & Stock for HX CYA1050-4.7UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12A 4.7uH ��20% 15A SMD Power Inductors ROHS | 7840 |
|
$0.1368 / $0.2635 | Buy Now |
|
LCSC | 12A 4.7uH 20% 15A SMD11.6x10.1mm Power Inductors ROHS | 7675 |
|
$0.1425 / $0.2745 | Buy Now |