Part Details for HX CYA1040-15UH by hanxia
Overview of HX CYA1040-15UH by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
XFL3012-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1212, | |
PCH-45X-153KLT | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, |
Price & Stock for HX CYA1040-15UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15uH ��20% SMD Inductors (SMD) ROHS | 965 |
|
$0.1441 / $0.2657 | Buy Now |
|
LCSC | 15uH 20% SMD11.6x10.1mm Inductors (SMD) ROHS | 965 |
|
$0.1231 / $0.2270 | Buy Now |