Part Details for HX 2.54MM-3P WZ by hanxia
Overview of HX 2.54MM-3P WZ by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HX 2.54MM-3P WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 3P XH 1 Tin 2.5mm 3 -25+85 Phosphor Bronze 3A Bend insert Push-PullP2.5mm Wire To Board Connector ROHS | 2567 |
|
$0.0060 / $0.0112 | Buy Now |