There are no models available for this part yet.
Overview of HWTF-32-NT-16501F-NU by Mini-Systems Inc (MSI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2S4251B5HWT#FF0 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output | |
RAA2S4253B5HWT#FF0 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262) | |
RAA2S4251B5HWT#FF1 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output |
CAD Models for HWTF-32-NT-16501F-NU by Mini-Systems Inc (MSI)
Part Data Attributes for HWTF-32-NT-16501F-NU by Mini-Systems Inc (MSI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.254 mm
|
Package Length
|
0.762 mm
|
Package Style
|
SMT
|
Package Width
|
0.508 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
16500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0302
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Tolerance
|
1%
|