-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 645W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWS600-15/HD by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7894
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 645W, 43A, 15V, Power Supply Applications:Ite, No. Of Outputs:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$603.7200 / $693.6700 | Buy Now |
DISTI #
285-1362-ND
|
DigiKey | AC/DC CONVERTER 15V 645W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$673.5340 / $693.6700 | Buy Now |
DISTI #
967-HWS600-15/HD
|
Mouser Electronics | Switching Power Supplies 645W 15V 43A RoHS: Compliant | 0 |
|
$673.5300 / $693.6700 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 15VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$559.4100 / $693.6700 | Buy Now |
DISTI #
87761467
|
Verical | AC/DC Power Supply Single-OUT 15V 43A 645W 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$618.0000 | Buy Now |
DISTI #
000000000005399062
|
Sager | Switching Power Supplies 645W 15V 43A Min Qty: 1 | 0 |
|
$559.4100 / $693.6700 | Buy Now |
DISTI #
HWS600-15/HD
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4 |
|
$493.0000 / $618.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS600-15/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS600-15/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 645W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda |