HWS50A-5/RA
Description: AC-DC Regulated Power Supply Module,

Overview of HWS50A-5/RA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Industrial Automation Smart Cities Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for HWS50A-5/RA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HWS50A-5/RA
Avnet Americas - Bulk (Alt: HWS50A-5/RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for HWS50A-5/RA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HWS50A-5/RA by TDK Corporation

HWS50A-5/RA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Additional Feature
ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN
Efficiency (Main Output)
84%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
120 mm
Line Regulation-Max
0.001%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
10 A
Output Voltage-Max
6 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT, OVER VOLTAGE
Ripple Voltage (Main Out)
0.05656 Vrms
Seated Height-Max
32.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
82 mm
Want to compare parts?
  1. HWS50A-5/RA
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HWS50A-5/RA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HWS50A-5/RA by TDK Corporation

Select Manufacturer
Which Manufacturer of HWS50A-5/RA would you like to use for your alert(s)?
  • Please alert me when HWS50A-5/RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HWS50A-5/RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HWS50A-5/RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HWS50A-5/RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HWS50A-5/RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HWS50A-5/RA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: