Part Details for HWS50A-48/A by TDK-Lambda Corporation
Overview of HWS50A-48/A by TDK-Lambda Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for HWS50A-48/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7396
|
Newark | Ac/Dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 48 V, 1.1 A Rohs Compliant: Yes |Tdk-Lambda HWS50A-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$85.3000 / $94.1600 | Buy Now |
DISTI #
285-2261-ND
|
DigiKey | AC/DC CONVERTER 48V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$82.4000 / $94.1600 | Buy Now |
DISTI #
967-HWS50A-48/A
|
Mouser Electronics | Switching Power Supplies 48V 1.1A 53W RoHS: Compliant | 4 |
|
$80.4000 / $94.1600 | Buy Now |
DISTI #
70334908
|
RS | Power Supply, AC/DC-DC, 48V@1.1A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS50A-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5 |
|
$90.2800 / $96.0400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 48VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
27 In Stock |
|
$78.4400 / $93.6900 | Buy Now |
DISTI #
30604103
|
Verical | AC/DC Power Supply Single-OUT 48V 1.1A 50W Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$104.8750 / $112.3750 | Buy Now |
DISTI #
HWS50A-48/A
|
TME | Power supply: switching, for building in,modular, 52.8W, 48VDC Min Qty: 1 | 0 |
|
$62.1600 / $64.7700 | RFQ |
DISTI #
000000000005399051
|
Sager | Switching Power Supplies 48V 1.1A 53W Min Qty: 1 | 0 |
|
$71.9900 / $94.1600 | Buy Now |
DISTI #
C1S203600107577
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 1.1A 50W RoHS: Compliant Container: Bulk | 16 |
|
$83.1000 / $89.9000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 48VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
27 In Stock |
|
$78.4400 / $93.6900 | Buy Now |
Part Details for HWS50A-48/A
HWS50A-48/A CAD Models
HWS50A-48/A Part Data Attributes
|
HWS50A-48/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS50A-48/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-01-14 | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES |